11000 µF 40 V Aluminum Electrolytic Capacitors FlatPack 36mOhm @ 120Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS113M040EB0C

DigiKey Part Number
MLS113M040EB0C-ND
Manufacturer
Manufacturer Product Number
MLS113M040EB0C
Description
CAP ALUM 11000UF 20% 40V FLTPCK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
11000 µF 40 V Aluminum Electrolytic Capacitors FlatPack 36mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
36mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16.9 A @ 120 Hz
Ripple Current @ High Frequency
19.5 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 898,63000 Kč5 898,63 Kč
105 302,81100 Kč53 028,11 Kč
Manufacturers Standard Package
Unit Price without VAT:5 898,63000 Kč
Unit Price with VAT:7 137,34230 Kč