
MLS113M040EB0A | |
|---|---|
DigiKey Part Number | 338-3620-ND |
Manufacturer | |
Manufacturer Product Number | MLS113M040EB0A |
Description | CAP ALUM 11000UF 20% 40V FLATPAC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 40 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 360,79000 Kč | 5 360,79 Kč |
| 16 | 4 439,81688 Kč | 71 037,07 Kč |
| Unit Price without VAT: | 5 360,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 486,55590 Kč |

