
MLS112M075EK0C | |
|---|---|
DigiKey Part Number | 338-1381-ND |
Manufacturer | |
Manufacturer Product Number | MLS112M075EK0C |
Description | CAP ALUM 1100UF 20% 75V FLTPCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 75 V Aluminum Electrolytic Capacitors FlatPack 112mOhm 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 112mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.500" L x 1.750" W (38.10mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 213,04000 Kč | 4 213,04 Kč |
| 16 | 3 507,11250 Kč | 56 113,80 Kč |
| Unit Price without VAT: | 4 213,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 097,77840 Kč |

