6800 µF 63 V Aluminum Electrolytic Capacitors FlatPack 53mOhm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 63 V Aluminum Electrolytic Capacitors FlatPack 53mOhm @ 120Hz 10000 Hrs @ 105°C
Knowles MLPS Series Aluminum Electrolytic Capacitors PIO | DigiKey

MLPS682M063EB0C

DigiKey Part Number
338-MLPS682M063EB0C-ND
Manufacturer
Manufacturer Product Number
MLPS682M063EB0C
Description
CAP ALUM 6800UF 20% 63V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors FlatPack 53mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
53mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.21 A @ 120 Hz
Ripple Current @ High Frequency
2.75 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.810" L x 0.600" W (45.97mm x 15.24mm)
Height - Seated (Max)
3.020" (76.71mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 851,03000 Kč3 851,03 Kč
163 135,43438 Kč50 166,95 Kč
563 039,05179 Kč170 186,90 Kč
Unit Price without VAT:3 851,03000 Kč
Unit Price with VAT:4 659,74630 Kč