


MLPS661M300EB0C | |
|---|---|
DigiKey Part Number | 338-MLPS661M300EB0C-ND |
Manufacturer | |
Manufacturer Product Number | MLPS661M300EB0C |
Description | CAP ALUM 660UF 20% 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 660 µF 300 V Aluminum Electrolytic Capacitors FlatPack 209mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 300 V | |
ESR (Equivalent Series Resistance) | 209mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.94 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.810" L x 0.600" W (45.97mm x 15.24mm) | |
Height - Seated (Max) | 3.020" (76.71mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 485,38000 Kč | 4 485,38 Kč |
| 16 | 3 681,17250 Kč | 58 898,76 Kč |
| 56 | 3 607,93268 Kč | 202 044,23 Kč |
| Unit Price without VAT: | 4 485,38000 Kč |
|---|---|
| Unit Price with VAT: | 5 427,30980 Kč |

