1100 µF 100 V Aluminum Electrolytic Capacitors FlatPack 148mOhm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1100 µF 100 V Aluminum Electrolytic Capacitors FlatPack 148mOhm @ 120Hz 10000 Hrs @ 105°C
Knowles MLPS Series Aluminum Electrolytic Capacitors PIO | DigiKey

MLPS112M100EK0C

DigiKey Part Number
338-MLPS112M100EK0C-ND
Manufacturer
Manufacturer Product Number
MLPS112M100EK0C
Description
CAP ALUM 1100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1100 µF 100 V Aluminum Electrolytic Capacitors FlatPack 148mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
148mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.29 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.810" L x 0.600" W (45.97mm x 15.24mm)
Height - Seated (Max)
1.520" (38.61mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 158,73000 Kč3 158,73 Kč
162 544,18313 Kč40 706,93 Kč
642 428,56313 Kč155 428,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 158,73000 Kč
Unit Price with VAT:3 822,06330 Kč

Other Suppliers on DigiKey

15In Stock
Ships from WEC