
MLP561M300EB0A | |
|---|---|
DigiKey Part Number | 338-1216-ND |
Manufacturer | |
Manufacturer Product Number | MLP561M300EB0A |
Description | CAP ALUM 560UF 20% 300V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 300 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 240mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 1.000" (25.40mm) |
Part Status Active | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 300 V | Package / Case FlatPack, Tabbed |
ESR (Equivalent Series Resistance) 240mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 261,83000 Kč | 3 261,83 Kč |
| 16 | 2 631,95500 Kč | 42 111,28 Kč |
| 56 | 2 518,76643 Kč | 141 050,92 Kč |
| Unit Price without VAT: | 3 261,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 946,81430 Kč |

