
MLP332M080EB0A | |
|---|---|
DigiKey Part Number | 338-1208-ND |
Manufacturer | |
Manufacturer Product Number | MLP332M080EB0A |
Description | CAP ALUM 3300UF 20% 80V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 44mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 1.000" (25.40mm) |
Part Status Active | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case FlatPack, Tabbed |
ESR (Equivalent Series Resistance) 44mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 804,49000 Kč | 2 804,49 Kč |
| 16 | 2 243,88563 Kč | 35 902,17 Kč |
| 56 | 2 121,36054 Kč | 118 796,19 Kč |
| Unit Price without VAT: | 2 804,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 393,43290 Kč |

