
MLP331M420EB0A | |
|---|---|
DigiKey Part Number | 338-1207-ND |
Manufacturer | |
Manufacturer Product Number | MLP331M420EB0A |
Description | CAP ALUM 330UF 20% 420V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 530mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 1.000" (25.40mm) |
Part Status Active | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 420 V | Package / Case FlatPack, Tabbed |
ESR (Equivalent Series Resistance) 530mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 844,73000 Kč | 3 844,73 Kč |
| 16 | 3 130,04063 Kč | 50 080,65 Kč |
| 56 | 3 033,46857 Kč | 169 874,24 Kč |
| Unit Price without VAT: | 3 844,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 652,12330 Kč |

