
MLP331M250EK0A | |
|---|---|
DigiKey Part Number | 338-1205-ND |
Manufacturer | |
Manufacturer Product Number | MLP331M250EK0A |
Description | CAP ALUM 330UF 20% 250V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 426mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 1.000" (25.40mm) |
Part Status Active | Size / Dimension 1.500" L x 1.750" W (38.10mm x 44.45mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case FlatPack, Tabbed |
ESR (Equivalent Series Resistance) 426mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 576,87000 Kč | 2 576,87 Kč |
| 16 | 2 051,89813 Kč | 32 830,37 Kč |
| 64 | 1 926,14984 Kč | 123 273,59 Kč |
| Unit Price without VAT: | 2 576,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 118,01270 Kč |

