
MLP281M450EB0C | |
|---|---|
DigiKey Part Number | MLP281M450EB0C-ND |
Manufacturer | |
Manufacturer Product Number | MLP281M450EB0C |
Description | CAP ALUM 280UF 20% 450V FLTPCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 280 µF 450 V Aluminum Electrolytic Capacitors FlatPack 585mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 585mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 694,60000 Kč | 3 694,60 Kč |
| 16 | 3 001,29688 Kč | 48 020,75 Kč |
| 56 | 2 899,97375 Kč | 162 398,53 Kč |
| Unit Price without VAT: | 3 694,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 470,46600 Kč |

