
MLP222M063EK0A | |
|---|---|
DigiKey Part Number | 338-1388-ND |
Manufacturer | |
Manufacturer Product Number | MLP222M063EK0A |
Description | CAP ALUM 2200UF 20% 63V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 101mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 101mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 1.500" L x 1.750" W (38.10mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,53000 Kč | 2 304,53 Kč |
| 16 | 1 823,34813 Kč | 29 173,57 Kč |
| 64 | 1 695,18828 Kč | 108 492,05 Kč |
| Unit Price without VAT: | 2 304,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 788,48130 Kč |

