220 µF 300 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 597mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP221M300EK0A

DigiKey Part Number
338-1202-ND
Manufacturer
Manufacturer Product Number
MLP221M300EK0A
Description
CAP ALUM 220UF 20% 300V FLATPACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 300 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 597mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
300 V
ESR (Equivalent Series Resistance)
597mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 677,04000 Kč2 677,04 Kč
162 415,91188 Kč38 654,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 677,04000 Kč
Unit Price with VAT:3 239,21840 Kč