2100 µF 80 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 72mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP212M080EA0A

DigiKey Part Number
MLP212M080EA0A-ND
Manufacturer
Manufacturer Product Number
MLP212M080EA0A
Description
CAP ALUM 2100UF 20% 80V FLATPACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2100 µF 80 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 72mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
72mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.9 A @ 120 Hz
Ripple Current @ High Frequency
5.7 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
2.000" L x 1.750" W (50.80mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 202,06000 Kč2 202,06 Kč
161 868,19188 Kč29 891,07 Kč
561 206,01643 Kč67 536,92 Kč
1041 176,57452 Kč122 363,75 Kč
Unit Price without VAT:2 202,06000 Kč
Unit Price with VAT:2 664,49260 Kč