19000 µF 7.5 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 76mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP193M7R5EK0A

DigiKey Part Number
338-1200-ND
Manufacturer
Manufacturer Product Number
MLP193M7R5EK0A
Description
CAP ALUM 19000UF 20% 7.5V FLATPA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19000 µF 7.5 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 76mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
7.5 V
ESR (Equivalent Series Resistance)
76mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
481 712,07625 Kč82 179,66 Kč
Unit Price without VAT:1 712,07625 Kč
Unit Price with VAT:2 071,61226 Kč