1500 µF 80 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 106mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP152M080EK0A

DigiKey Part Number
338-1199-ND
Manufacturer
Manufacturer Product Number
MLP152M080EK0A
Description
CAP ALUM 1500UF 20% 80V FLATPACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 µF 80 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 106mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Bulk
Lead Spacing
1.000" (25.40mm)
Part Status
Active
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Capacitance
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
80 V
Package / Case
FlatPack, Tabbed
ESR (Equivalent Series Resistance)
106mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 190,80000 Kč1 190,80 Kč
16904,90875 Kč14 478,54 Kč
64824,37813 Kč52 760,20 Kč
112799,46509 Kč89 540,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 190,80000 Kč
Unit Price with VAT:1 440,86800 Kč