14000 µF 35 V Aluminum Electrolytic Capacitors FlatPack 35mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP143M035EB0C

DigiKey Part Number
MLP143M035EB0C-ND
Manufacturer
Manufacturer Product Number
MLP143M035EB0C
Description
CAP ALUM 14000UF 20% 35V FLTPCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14000 µF 35 V Aluminum Electrolytic Capacitors FlatPack 35mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.4 A @ 120 Hz
Ripple Current @ High Frequency
9.6 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 746,96000 Kč2 746,96 Kč
102 585,75700 Kč25 857,57 Kč
502 554,79300 Kč127 739,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 746,96000 Kč
Unit Price with VAT:3 323,82160 Kč