1100 µF 100 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 112mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP112M100EK0A

DigiKey Part Number
338-1191-ND
Manufacturer
Manufacturer Product Number
MLP112M100EK0A
Description
CAP ALUM 1100UF 20% 100V FLATPAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1100 µF 100 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 112mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
112mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 173,08000 Kč2 173,08 Kč
102 041,76200 Kč20 417,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 173,08000 Kč
Unit Price with VAT:2 629,42680 Kč