1000 µF 200 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 158mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP102M200EB0A

DigiKey Part Number
338-1189-ND
Manufacturer
Manufacturer Product Number
MLP102M200EB0A
Description
CAP ALUM 1000UF 20% 200V FLATPAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 158mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Bulk
Lead Spacing
1.000" (25.40mm)
Part Status
Active
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Capacitance
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
200 V
Package / Case
FlatPack, Tabbed
ESR (Equivalent Series Resistance)
158mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 302,99000 Kč3 302,99 Kč
162 666,99563 Kč42 671,93 Kč
562 554,79286 Kč143 068,40 Kč
Unit Price without VAT:3 302,99000 Kč
Unit Price with VAT:3 996,61790 Kč

Other Suppliers on DigiKey

36In Stock
Ships from WEC