
MIN02-002EC910J-F | |
|---|---|
DigiKey Part Number | 338-1306-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002EC910J-F |
Description | CAP MICA 91PF 5% 300V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 91 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 91 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,61000 Kč | 188,61 Kč |
| 10 | 142,23500 Kč | 1 422,35 Kč |
| 50 | 123,71080 Kč | 6 185,54 Kč |
| 200 | 113,25530 Kč | 22 651,06 Kč |
| 600 | 107,41885 Kč | 64 451,31 Kč |
| 1 000 | 105,25947 Kč | 105 259,47 Kč |
| Unit Price without VAT: | 188,61000 Kč |
|---|---|
| Unit Price with VAT: | 228,21810 Kč |


