MIN02 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIN02-002EC700J-F

DigiKey Part Number
338-1304-ND
Manufacturer
Manufacturer Product Number
MIN02-002EC700J-F
Description
CAP MICA 70PF 5% 300V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
70 pF Mica Capacitor 300 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
70 pF
Tolerance
±5%
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Features
RF, High Frequency
Size / Dimension
0.218" L x 0.400" W (5.54mm x 10.16mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,03000 Kč217,03 Kč
10165,24300 Kč1 652,43 Kč
50144,55040 Kč7 227,52 Kč
200132,87390 Kč26 574,78 Kč
600126,35473 Kč75 812,84 Kč
1 000123,94219 Kč123 942,19 Kč
Manufacturers Standard Package
Unit Price without VAT:217,03000 Kč
Unit Price with VAT:262,60630 Kč