
MIN02-002EC101J-F | |
|---|---|
DigiKey Part Number | 338-1307-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002EC101J-F |
Description | CAP MICA 100PF 5% 300V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 300 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 100 pF | Features RF, High Frequency |
Tolerance ±5% | Size / Dimension 0.218" L x 0.400" W (5.54mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 175,94200 Kč | 1 759,42 Kč |
| 50 | 154,07080 Kč | 7 703,54 Kč |
| 200 | 141,72075 Kč | 28 344,15 Kč |
| 600 | 134,82605 Kč | 80 895,63 Kč |
| 1 000 | 132,27522 Kč | 132 275,22 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |


