
MIN02-002DC330J-F | |
|---|---|
DigiKey Part Number | 338-1296-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002DC330J-F |
Description | CAP MICA 33PF 5% 300V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 300 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 33 pF | Features RF, High Frequency |
Tolerance ±5% | Size / Dimension 0.218" L x 0.400" W (5.54mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 102,11300 Kč | 1 021,13 Kč |
| 50 | 87,49860 Kč | 4 374,93 Kč |
| 200 | 79,25170 Kč | 15 850,34 Kč |
| 600 | 74,64963 Kč | 44 789,78 Kč |
| 1 000 | 72,94684 Kč | 72 946,84 Kč |
| 2 600 | 70,34661 Kč | 182 901,19 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |


