
MIN02-002CC200J-F | |
|---|---|
DigiKey Part Number | 338-1289-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002CC200J-F |
Description | CAP MICA 20PF 5% 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 20 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,51000 Kč | 121,51 Kč |
| 10 | 88,80000 Kč | 888,00 Kč |
| 50 | 75,80040 Kč | 3 790,02 Kč |
| 200 | 68,46320 Kč | 13 692,64 Kč |
| 600 | 64,36995 Kč | 38 621,97 Kč |
| 1 000 | 62,85534 Kč | 62 855,34 Kč |
| 2 600 | 60,54266 Kč | 157 410,92 Kč |
| Unit Price without VAT: | 121,51000 Kč |
|---|---|
| Unit Price with VAT: | 147,02710 Kč |


