
MIN02-002CC100J-F | |
|---|---|
DigiKey Part Number | 338-1284-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-002CC100J-F |
Description | CAP MICA 10PF 5% 300V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 95,81400 Kč | 958,14 Kč |
| 50 | 81,87960 Kč | 4 093,98 Kč |
| 200 | 74,02005 Kč | 14 804,01 Kč |
| 600 | 69,63287 Kč | 41 779,72 Kč |
| 1 000 | 68,00979 Kč | 68 009,79 Kč |
| 2 600 | 65,53120 Kč | 170 381,12 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |



