MIN02 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIN02-002CC100D-F

DigiKey Part Number
MIN02-002CC100D-F-ND
Manufacturer
Manufacturer Product Number
MIN02-002CC100D-F
Description
CAP MICA 10PF 0.5PF 300V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 pF Mica Capacitor 300 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 pF
Tolerance
±0.5pF
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Features
RF, High Frequency
Size / Dimension
0.218" L x 0.400" W (5.54mm x 10.16mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1065,24800 Kč652,48 Kč
5054,94860 Kč2 747,43 Kč
20049,14170 Kč9 828,34 Kč
60045,90082 Kč27 540,49 Kč
1 00044,70190 Kč44 701,90 Kč
2 60042,87148 Kč111 465,85 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč