MCN22FD122J is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 271,35720 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 158,33311 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 251
Unit Price: 224,26000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 82,49463 Kč
Datasheet
1200 pF Mica Capacitor 500 V 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF Mica Capacitor 500 V 2220 (5750 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MCN22FD122J

DigiKey Part Number
MCN22FD122J-ND
Manufacturer
Manufacturer Product Number
MCN22FD122J
Description
CAP MICA 1200PF 5% 500V 2220
Customer Reference
Detailed Description
1200 pF Mica Capacitor 500 V 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
2220 (5750 Metric)
Part Status
Obsolete
Features
RF, High Q, Low Loss
Capacitance
1200 pF
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC22FD122G-FCornell Dubilier Knowles0MC22FD122G-F-ND271,35720 KčParametric Equivalent
MC22FD122G-TFCornell Dubilier Knowles0MC22FD122G-TF-ND158,33311 KčParametric Equivalent
MC22FD122J-FCornell Dubilier Knowles251MC22FD122J-F-ND224,26000 KčParametric Equivalent
MC22FD122J-TFCornell Dubilier Knowles0MC22FD122J-TF-ND82,49463 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes