1000 pF Mica Capacitor 500 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM01-001ED102J-F

DigiKey Part Number
MCM01-001ED102J-F-ND
Manufacturer
Manufacturer Product Number
MCM01-001ED102J-F
Description
CAP MICA 1000PF 5% 500V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF Mica Capacitor 500 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500 V
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
1000 pF
Features
RF, High Frequency
Tolerance
±5%
Size / Dimension
0.460" L x 0.400" W (11.68mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1352,35000 Kč352,35 Kč
10276,37600 Kč2 763,76 Kč
50245,99160 Kč12 299,58 Kč
100236,57820 Kč23 657,82 Kč
500220,63564 Kč110 317,82 Kč
Manufacturers Standard Package
Unit Price without VAT:352,35000 Kč
Unit Price with VAT:426,34350 Kč