

MC22FF271J-F | |
|---|---|
DigiKey Part Number | MC22FF271J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF271J-F |
Description | CAP MICA 270PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 270 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,89000 Kč | 177,89 Kč |
| 10 | 133,64500 Kč | 1 336,45 Kč |
| 50 | 116,00220 Kč | 5 800,11 Kč |
| 200 | 106,04240 Kč | 21 208,48 Kč |
| 600 | 100,48497 Kč | 60 290,98 Kč |
| 1 000 | 98,42883 Kč | 98 428,83 Kč |
| Unit Price without VAT: | 177,89000 Kč |
|---|---|
| Unit Price with VAT: | 215,24690 Kč |


