MC22FD102F-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 187,63792 Kč
Datasheet
1000 pF Mica Capacitor 500 V 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF Mica Capacitor 500 V 2220 (5750 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FD102F-F

DigiKey Part Number
MC22FD102F-F-ND
Manufacturer
Manufacturer Product Number
MC22FD102F-F
Description
CAP MICA 1000PF 1% 500V 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF Mica Capacitor 500 V 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
2220 (5750 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1000 pF
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±1%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC22FD102F-TFCornell Dubilier Knowles0MC22FD102F-TF-ND187,63792 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100316,53230 Kč31 653,23 Kč
Manufacturers Standard Package
Unit Price without VAT:316,53230 Kč
Unit Price with VAT:383,00408 Kč