


MC22FA102J-F | |
|---|---|
DigiKey Part Number | 338-1129-ND |
Manufacturer | |
Manufacturer Product Number | MC22FA102J-F |
Description | CAP MICA 1000PF 5% 100V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1000 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 143,66800 Kč | 1 436,68 Kč |
| 50 | 124,82060 Kč | 6 241,03 Kč |
| 100 | 118,98730 Kč | 11 898,73 Kč |
| 500 | 109,11358 Kč | 54 556,79 Kč |
| 1 000 | 106,05355 Kč | 106 053,55 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |


