



MC18FD471J-TF | |
|---|---|
DigiKey Part Number | 338-MC18FD471J-TFTR-ND - Tape & Reel (TR) 338-MC18FD471J-TFCT-ND - Cut Tape (CT) 338-MC18FD471J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC18FD471J-TF |
Description | CAP MICA 470PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 470 pF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC18FD471J-F | Cornell Dubilier Knowles | 2 310 | 338-1128-ND | 4,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 50 | 66,16880 Kč | 3 308,44 Kč |
| 100 | 62,47320 Kč | 6 247,32 Kč |
| 500 | 56,21794 Kč | 28 108,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,28046 Kč | 54 280,46 Kč |
| 2 000 | 52,68461 Kč | 105 369,22 Kč |
| 3 000 | 51,88515 Kč | 155 655,45 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |

