MC18FD471G-TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 217,44900 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 168,40710 Kč
Datasheet
470 pF Mica Capacitor 500 V 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF Mica Capacitor 500 V 1812 (4532 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC18FD471G-TF

DigiKey Part Number
MC18FD471G-TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC18FD471G-TF
Description
CAP MICA 470PF 2% 500V 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF Mica Capacitor 500 V 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1812 (4532 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
470 pF
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC18FD471F-FCornell Dubilier Knowles0MC18FD471F-F-ND217,44900 KčParametric Equivalent
MC18FD471G-FCornell Dubilier Knowles0MC18FD471G-F-ND168,40710 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000100,89980 Kč100 899,80 Kč
Manufacturers Standard Package
Unit Price without VAT:100,89980 Kč
Unit Price with VAT:122,08876 Kč