MC18FD331F-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 110,05619 Kč
Datasheet
330 pF Mica Capacitor 500 V 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF Mica Capacitor 500 V 1812 (4532 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC18FD331F-F

DigiKey Part Number
MC18FD331F-F-ND
Manufacturer
Manufacturer Product Number
MC18FD331F-F
Description
CAP MICA 330PF 1% 500V 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF Mica Capacitor 500 V 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
1812 (4532 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
330 pF
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±1%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC18FD331F-TFCornell Dubilier Knowles0MC18FD331F-TF-ND110,05619 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200181,38070 Kč36 276,14 Kč
Unit Price without VAT:181,38070 Kč
Unit Price with VAT:219,47065 Kč