

MC18FD301J-F | |
|---|---|
DigiKey Part Number | 338-1125-ND |
Manufacturer | |
Manufacturer Product Number | MC18FD301J-F |
Description | CAP MICA 300PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,02000 Kč | 131,02 Kč |
| 10 | 96,33900 Kč | 963,39 Kč |
| 50 | 82,51600 Kč | 4 125,80 Kč |
| 100 | 78,23750 Kč | 7 823,75 Kč |
| 500 | 70,99406 Kč | 35 497,03 Kč |
| 1 000 | 68,74942 Kč | 68 749,42 Kč |
| 2 500 | 66,37888 Kč | 165 947,20 Kč |
| Unit Price without VAT: | 131,02000 Kč |
|---|---|
| Unit Price with VAT: | 158,53420 Kč |



