


MC18FD101J-TF | |
|---|---|
DigiKey Part Number | 338-MC18FD101J-TFTR-ND - Tape & Reel (TR) 338-MC18FD101J-TFCT-ND - Cut Tape (CT) 338-MC18FD101J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC18FD101J-TF |
Description | CAP MICA 100PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 50 | 48,71120 Kč | 2 435,56 Kč |
| 100 | 45,75670 Kč | 4 575,67 Kč |
| 500 | 40,75544 Kč | 20 377,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,62312 Kč | 32 623,12 Kč |
| 2 000 | 31,50005 Kč | 63 000,10 Kč |
| 3 000 | 30,93733 Kč | 92 811,99 Kč |
| 5 000 | 30,31364 Kč | 151 568,20 Kč |
| 7 000 | 29,94864 Kč | 209 640,48 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


