



MC12FD560J-F | |
|---|---|
DigiKey Part Number | 338-4116-ND |
Manufacturer | |
Manufacturer Product Number | MC12FD560J-F |
Description | CAP MICA 56PF 5% 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 56 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 47,60200 Kč | 476,02 Kč |
| 50 | 39,41740 Kč | 1 970,87 Kč |
| 100 | 36,88930 Kč | 3 688,93 Kč |
| 500 | 32,61158 Kč | 16 305,79 Kč |
| 1 000 | 31,28681 Kč | 31 286,81 Kč |
| 2 500 | 29,88763 Kč | 74 719,07 Kč |
| 5 000 | 29,04359 Kč | 145 217,95 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |


