47 pF Mica Capacitor 500 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF Mica Capacitor 500 V 1210 (3225 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC12FD470J-F

DigiKey Part Number
338-1118-ND
Manufacturer
Manufacturer Product Number
MC12FD470J-F
Description
CAP MICA 47PF 5% 500V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF Mica Capacitor 500 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
1210 (3225 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
47 pF
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
1069,65000 Kč696,50 Kč
5058,70200 Kč2 935,10 Kč
10055,31290 Kč5 531,29 Kč
50049,58048 Kč24 790,24 Kč
1 00047,80489 Kč47 804,89 Kč
2 50045,92918 Kč114 822,95 Kč
Manufacturers Standard Package
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč