


MC12FD330F-F | |
|---|---|
DigiKey Part Number | MC12FD330F-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FD330F-F |
Description | CAP MICA 33PF 1% 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 33 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 122,29865 Kč | 24 459,73 Kč |
| Unit Price without VAT: | 122,29865 Kč |
|---|---|
| Unit Price with VAT: | 147,98137 Kč |

