68 pF Mica Capacitor 100 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF Mica Capacitor 100 V 1210 (3225 Metric)
CDE Mica Chip Capacitors

MC12FA680F-F

DigiKey Part Number
MC12FA680F-F-ND
Manufacturer
Manufacturer Product Number
MC12FA680F-F
Description
CAP MICA 68PF 1% 100V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 pF Mica Capacitor 100 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
68 pF
Tolerance
±1%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10143,66800 Kč1 436,68 Kč
50124,82060 Kč6 241,03 Kč
100118,98730 Kč11 898,73 Kč
500109,11358 Kč54 556,79 Kč
1 000106,05355 Kč106 053,55 Kč
Manufacturers Standard Package
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč