



MC12FA241J-F | |
|---|---|
DigiKey Part Number | 338-1113-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA241J-F |
Description | CAP MICA 240PF 5% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 240 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 50 | 66,16880 Kč | 3 308,44 Kč |
| 100 | 62,47320 Kč | 6 247,32 Kč |
| 500 | 56,21794 Kč | 28 108,97 Kč |
| 1 000 | 54,28046 Kč | 54 280,46 Kč |
| 2 500 | 52,23336 Kč | 130 583,40 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |

