



MC12FA201J-F | |
|---|---|
DigiKey Part Number | 338-1111-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA201J-F |
Description | CAP MICA 200PF 5% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 69,54500 Kč | 695,45 Kč |
| 50 | 58,59700 Kč | 2 929,85 Kč |
| 100 | 55,21630 Kč | 5 521,63 Kč |
| 500 | 49,49018 Kč | 24 745,09 Kč |
| 1 000 | 47,71691 Kč | 47 716,91 Kč |
| 2 500 | 45,84359 Kč | 114 608,97 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |

