MC12FA181J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 107,55490 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 33,83128 Kč
Datasheet
180 pF Mica Capacitor 100 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF Mica Capacitor 100 V 1210 (3225 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC12FA181J-F

DigiKey Part Number
MC12FA181J-F-ND
Manufacturer
Manufacturer Product Number
MC12FA181J-F
Description
CAP MICA 180PF 5% 100V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 pF Mica Capacitor 100 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
180 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40056,92610 Kč22 770,44 Kč
Unit Price without VAT:56,92610 Kč
Unit Price with VAT:68,88058 Kč