180 pF Mica Capacitor 100 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF Mica Capacitor 100 V 1210 (3225 Metric)
CDE Mica Chip Capacitors

MC12FA181F-F

DigiKey Part Number
MC12FA181F-F-ND
Manufacturer
Manufacturer Product Number
MC12FA181F-F
Description
CAP MICA 180PF 1% 100V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 pF Mica Capacitor 100 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
180 pF
Tolerance
±1%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200131,27950 Kč26 255,90 Kč
Unit Price without VAT:131,27950 Kč
Unit Price with VAT:158,84820 Kč