



MC12FA151J-F | |
|---|---|
DigiKey Part Number | 338-1110-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA151J-F |
Description | CAP MICA 150PF 5% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 50 | 48,71120 Kč | 2 435,56 Kč |
| 100 | 45,75670 Kč | 4 575,67 Kč |
| 500 | 40,75544 Kč | 20 377,72 Kč |
| 1 000 | 39,20642 Kč | 39 206,42 Kč |
| 2 500 | 37,57029 Kč | 93 925,73 Kč |
| 5 000 | 36,58343 Kč | 182 917,15 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |

