


MC12FA151F-F | |
|---|---|
DigiKey Part Number | 338-1109-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA151F-F |
Description | CAP MICA 150PF 1% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±1% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 111,28900 Kč | 1 112,89 Kč |
| 50 | 95,70460 Kč | 4 785,23 Kč |
| 100 | 90,87930 Kč | 9 087,93 Kč |
| 500 | 82,71406 Kč | 41 357,03 Kč |
| 1 000 | 80,18359 Kč | 80 183,59 Kč |
| 2 500 | 77,51017 Kč | 193 775,43 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |

