


MC12ED300J-F | |
|---|---|
DigiKey Part Number | 338-1344-ND |
Manufacturer | |
Manufacturer Product Number | MC12ED300J-F |
Description | CAP MICA 30PF 5% 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 30 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 60,76800 Kč | 607,68 Kč |
| 50 | 50,89920 Kč | 2 544,96 Kč |
| 100 | 47,84600 Kč | 4 784,60 Kč |
| 500 | 42,68096 Kč | 21 340,48 Kč |
| 1 000 | 41,08154 Kč | 41 081,54 Kč |
| 2 500 | 39,39174 Kč | 98 479,35 Kč |
| 5 000 | 38,37250 Kč | 191 862,50 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |


