



MC12ED220J-F | |
|---|---|
DigiKey Part Number | 338-4114-ND |
Manufacturer | |
Manufacturer Product Number | MC12ED220J-F |
Description | CAP MICA 22PF 5% 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 50 | 60,40700 Kč | 3 020,35 Kč |
| 100 | 56,94660 Kč | 5 694,66 Kč |
| 500 | 51,09318 Kč | 25 546,59 Kč |
| 1 000 | 49,27979 Kč | 49 279,79 Kč |
| 2 500 | 47,36452 Kč | 118 411,30 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |



