15 pF Mica Capacitor 500 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF Mica Capacitor 500 V 1210 (3225 Metric)
CDE Mica Chip Capacitors

MC12ED150J-F

DigiKey Part Number
338-1106-ND
Manufacturer
Manufacturer Product Number
MC12ED150J-F
Description
CAP MICA 15PF 5% 500V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 pF Mica Capacitor 500 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
15 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1071,58200 Kč715,82 Kč
5060,40700 Kč3 020,35 Kč
10056,94660 Kč5 694,66 Kč
50051,09318 Kč25 546,59 Kč
1 00049,27979 Kč49 279,79 Kč
2 50047,36452 Kč118 411,30 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč