


MC12CD100D-TF | |
|---|---|
DigiKey Part Number | 338-MC12CD100D-TFTR-ND - Tape & Reel (TR) 338-MC12CD100D-TFCT-ND - Cut Tape (CT) 338-MC12CD100D-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC12CD100D-TF |
Description | CAP MICA 10PF 0.5PF 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 10 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 49,00900 Kč | 490,09 Kč |
| 50 | 40,63960 Kč | 2 031,98 Kč |
| 100 | 38,05260 Kč | 3 805,26 Kč |
| 500 | 33,67744 Kč | 16 838,72 Kč |
| 1 000 | 32,32243 Kč | 32 322,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,64742 Kč | 91 942,26 Kč |
| 6 000 | 29,82703 Kč | 178 962,18 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |




